Fox Electronics, 1.843MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-018

RS Stock No.: 547-5364Brand: Fox ElectronicsManufacturers Part No.: F1100ELF-018
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Output Frequency

1.843MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.08mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

View all in Crystal Oscillators

Stock information temporarily unavailable.

P.O.A.

Fox Electronics, 1.843MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-018

P.O.A.

Fox Electronics, 1.843MHz Crystal Oscillator, ±100ppm TTL, 4-Pin PDIP F1100ELF-018

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Output Frequency

1.843MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.08mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm