Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
8MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.08mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
20.8mm
Dimensions
20.8 x 13.2 x 5.08mm
Stock information temporarily unavailable.
P.O.A.
Fox Electronics, 8MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP F5C2ELF-080
1
P.O.A.
Fox Electronics, 8MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP F5C2ELF-080
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
8MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.08mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
20.8mm
Dimensions
20.8 x 13.2 x 5.08mm
