Fox Electronics 16MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 4.83 x 4.5mm

RS Stock No.: 472-0562Brand: Fox ElectronicsManufacturers Part No.: FOXSD/160-20
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

HC-49-SD

Pin Count

2

Length

11.3mm

Width_SC_PC

4.83mm

Height

4.5mm

Dimensions

11.3 x 4.83 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.04kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Fox Electronics 16MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 4.83 x 4.5mm

P.O.A.

Fox Electronics 16MHz Crystal ±30ppm HC-49-SD 2-Pin 11.3 x 4.83 x 4.5mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

HC-49-SD

Pin Count

2

Length

11.3mm

Width_SC_PC

4.83mm

Height

4.5mm

Dimensions

11.3 x 4.83 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.04kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

You may be interested in