Fox Electronics 25MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

RS Stock No.: 472-0871Brand: Fox ElectronicsManufacturers Part No.: FPX250F-20
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

0.03kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

View all in Crystal Units

Stock information temporarily unavailable.

P.O.A.

Fox Electronics 25MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

P.O.A.

Fox Electronics 25MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

Stock information temporarily unavailable.

Technical documents

Specifications

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

0.03kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C