Fox Electronics 7.373MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

RS Stock No.: 547-6648Brand: Fox ElectronicsManufacturers Part No.: FPXLF073-20
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

7.373MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fox Electronics 7.373MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm
Select packaging type

P.O.A.

Fox Electronics 7.373MHz Crystal ±50ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Standard Frequency

7.373MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width_SC_PC

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Country of Origin

China