Fox Electronics, 100MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-100

RS Stock No.: 745-1367Brand: Fox ElectronicsManufacturers Part No.: FXO-HC335R-100
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

United States

Product details

FOX-HC335R

Crystal Oscillators 3.2x2.5mm Ceramic case

View all in Crystal Oscillators

Stock information temporarily unavailable.

P.O.A.

Fox Electronics, 100MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-100

P.O.A.

Fox Electronics, 100MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-100

Stock information temporarily unavailable.

Technical documents

Specifications

Output Frequency

100MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

United States

Product details

FOX-HC335R

Crystal Oscillators 3.2x2.5mm Ceramic case