Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
32MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
6mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 6mm
Stock information temporarily unavailable.
P.O.A.
Fox Electronics, 32MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2ELF-320
5
P.O.A.
Fox Electronics, 32MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2ELF-320
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
32MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
6mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 6mm
