MPX2200DP Freescale, Differential Pressure Sensor 200kPa 4-Pin Case 344C-01

RS Stock No.: 821-2406Brand: FreescaleManufacturers Part No.: MPX2200DP
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

800kPa

Typical Sensitivity

0.2mV/kPa

Mounting Type

Through Hole

Package Type

Case 344C-01

Pin Count

4

Dimensions

29.85 x 11.05 x 29.34mm

Maximum Operating Pressure

200kPa

Maximum Operating Supply Voltage

16 V dc

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

0.04 V

Minimum Operating Pressure

0kPa

Minimum Output Voltage

-1 mV

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MPX2200DP Freescale, Differential Pressure Sensor 200kPa 4-Pin Case 344C-01

P.O.A.

MPX2200DP Freescale, Differential Pressure Sensor 200kPa 4-Pin Case 344C-01
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Overload Pressure

800kPa

Typical Sensitivity

0.2mV/kPa

Mounting Type

Through Hole

Package Type

Case 344C-01

Pin Count

4

Dimensions

29.85 x 11.05 x 29.34mm

Maximum Operating Pressure

200kPa

Maximum Operating Supply Voltage

16 V dc

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

0.04 V

Minimum Operating Pressure

0kPa

Minimum Output Voltage

-1 mV

Minimum Operating Temperature

-40 °C