Friwo Plug In Power Supply 5V Output, 900mA Output

RS Stock No.: 794-2787Brand: FriwoManufacturers Part No.: GuP
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V

Input Voltage

100 → 240V ac

Output Current

900mA

Maximum Temperature

+40°C

Output Connector

USB Type A

Number of Outputs

1

Efficiency

70%

MTBF

200000h

Depth

29mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Length

37mm

Type

USB Adapter

Width

53mm

Country of Origin

China

Product details

Global Power Plug Top Power Adapter - GUP USB Series

The Friwo GUP – Global USB Power supply with interchangeable primary plugs is small size USB power supply which still delivers a 900 mA output current. The interchangeable plugs of this USB power supply make it suitable to be used in a large number of countries in the world.

Universal input 100 to 240 V AC
Constant voltage, current limited
Exchangeable primary adapters
Low standby power ≤ 0.3 Watts
Continuously short circuit proof
Low weight
Compact design
Typical efficiency 70% at full load

Approvals

CE, C UL US, SIQ, ENEC 22

Standards

IEC 60950, EN 60950

Switch Mode - Friwo

P.O.A.

Friwo Plug In Power Supply 5V Output, 900mA Output

P.O.A.

Friwo Plug In Power Supply 5V Output, 900mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V

Input Voltage

100 → 240V ac

Output Current

900mA

Maximum Temperature

+40°C

Output Connector

USB Type A

Number of Outputs

1

Efficiency

70%

MTBF

200000h

Depth

29mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Length

37mm

Type

USB Adapter

Width

53mm

Country of Origin

China

Product details

Global Power Plug Top Power Adapter - GUP USB Series

The Friwo GUP – Global USB Power supply with interchangeable primary plugs is small size USB power supply which still delivers a 900 mA output current. The interchangeable plugs of this USB power supply make it suitable to be used in a large number of countries in the world.

Universal input 100 to 240 V AC
Constant voltage, current limited
Exchangeable primary adapters
Low standby power ≤ 0.3 Watts
Continuously short circuit proof
Low weight
Compact design
Typical efficiency 70% at full load

Approvals

CE, C UL US, SIQ, ENEC 22

Standards

IEC 60950, EN 60950

Switch Mode - Friwo