Friwo Plug In Power Supply 5V dc Output, 700mA Output

RS Stock No.: 736-1646Brand: FriwoManufacturers Part No.: PP USB European
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

700mA

Maximum Temperature

+45°C

Output Connector

USB Type A

Number of Outputs

1

Efficiency

70%

MTBF

200000h

Standards Met

ErP Compliant

Width

26mm

Depth

53mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Country of Origin

China

Product details

Switch Mode - Friwo

You may be interested in

P.O.A.

Friwo Plug In Power Supply 5V dc Output, 700mA Output

P.O.A.

Friwo Plug In Power Supply 5V dc Output, 700mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Friwo

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

700mA

Maximum Temperature

+45°C

Output Connector

USB Type A

Number of Outputs

1

Efficiency

70%

MTBF

200000h

Standards Met

ErP Compliant

Width

26mm

Depth

53mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

64mm

Country of Origin

China

Product details

Switch Mode - Friwo

You may be interested in