Technical documents
Specifications
Brand
FSPMaximum Temperature
+40°C
Number of Outputs
1
Efficiency
87%
MTBF
50000h
Standards Met
CB, CE, FCC, TUV, UL/cUL
Minimum Temperature
0°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
FSP AC/DC Adapter
1
P.O.A.
FSP AC/DC Adapter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FSPMaximum Temperature
+40°C
Number of Outputs
1
Efficiency
87%
MTBF
50000h
Standards Met
CB, CE, FCC, TUV, UL/cUL
Minimum Temperature
0°C
Country of Origin
China
