Fuji Electric 6MBI75U4B-120-50 3 Phase Bridge IGBT Module, 75 A 1200 V, 35-Pin M633, PCB Mount

RS Stock No.: 462-833Brand: Fuji ElectricManufacturers Part No.: 6MBI75U4B-120-50
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

390 W

Package Type

M633

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

35

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

IGBT Modules 6-Pack, Fuji Electric

V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fuji Electric 6MBI75U4B-120-50 3 Phase Bridge IGBT Module, 75 A 1200 V, 35-Pin M633, PCB Mount

P.O.A.

Fuji Electric 6MBI75U4B-120-50 3 Phase Bridge IGBT Module, 75 A 1200 V, 35-Pin M633, PCB Mount
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

390 W

Package Type

M633

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

35

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+150 °C

Country of Origin

Japan

Product details

IGBT Modules 6-Pack, Fuji Electric

V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.