Fuji Electric 7MBR35UA-120-50 3 Phase Bridge IGBT Module, 35 A 1200 V, 24-Pin M711, PCB Mount

RS Stock No.: 716-5665Brand: Fuji ElectricManufacturers Part No.: 7MBR35UA-120-50
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

160 W

Package Type

M711

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

24

Transistor Configuration

3 Phase

Dimensions

107.5 x 45 x 17mm

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, Fuji Electric

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fuji Electric 7MBR35UA-120-50 3 Phase Bridge IGBT Module, 35 A 1200 V, 24-Pin M711, PCB Mount

P.O.A.

Fuji Electric 7MBR35UA-120-50 3 Phase Bridge IGBT Module, 35 A 1200 V, 24-Pin M711, PCB Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

160 W

Package Type

M711

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

24

Transistor Configuration

3 Phase

Dimensions

107.5 x 45 x 17mm

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, Fuji Electric

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.