Amber xenon beacon,1J energy 24Vdc
Technical documents
Specifications
Brand
FulleonSupply Voltage
20 → 30 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
93mm
Height
51.5mm
P.O.A.
Amber xenon beacon,1J energy 24Vdc
1
P.O.A.
Amber xenon beacon,1J energy 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FulleonSupply Voltage
20 → 30 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
93mm
Height
51.5mm