White 32 tone high o/p symphony sounder

RS Stock No.: 347-2919Brand: FulleonManufacturers Part No.: 651002RSCO-0021
View all in Electronic Sounders

Technical documents

Specifications

Brand

Fulleon

Supply Voltage

9 → 28 V dc

Decibels at 1 Metre

120dB

Current Type

DC

Housing Colour

White

Mounting Style

Surface Mount

Diameter

109 mm

Maximum Decibel

120dB

Base Length

109mm

Minimum Temperature

-25°C

Base Width

109mm

Maximum Temperature

+55°C

P.O.A.

White 32 tone high o/p symphony sounder

P.O.A.

White 32 tone high o/p symphony sounder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fulleon

Supply Voltage

9 → 28 V dc

Decibels at 1 Metre

120dB

Current Type

DC

Housing Colour

White

Mounting Style

Surface Mount

Diameter

109 mm

Maximum Decibel

120dB

Base Length

109mm

Minimum Temperature

-25°C

Base Width

109mm

Maximum Temperature

+55°C