Technical documents
Specifications
Brand
GanterProduct Type
Ball & Spring Plunger
Sub Type
Ball Spring Plunger
Body Material
Technopolymer
Length
5mm
Ball Diameter
3mm
Standards/Approvals
INOX Stainless steel, RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Ganter Technopolymer Ball & Spring Plunger, 5 mm Long
1
P.O.A.
Ganter Technopolymer Ball & Spring Plunger, 5 mm Long
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
GanterProduct Type
Ball & Spring Plunger
Sub Type
Ball Spring Plunger
Body Material
Technopolymer
Length
5mm
Ball Diameter
3mm
Standards/Approvals
INOX Stainless steel, RoHS
Country of Origin
Germany
