Ganter Technopolymer Ball & Spring Plunger, 6 mm Long

RS Stock No.: 776-777Brand: GanterManufacturers Part No.: GN.32112
brand-logo

Technical documents

Specifications

Brand

Ganter

Product Type

Ball & Spring Plunger

Sub Type

Ball Spring Plunger

Body Material

Technopolymer

Length

6mm

Ball Diameter

4mm

Standards/Approvals

RoHS, INOX Stainless steel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Ganter Technopolymer Ball & Spring Plunger, 6 mm Long

P.O.A.

Ganter Technopolymer Ball & Spring Plunger, 6 mm Long

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ganter

Product Type

Ball & Spring Plunger

Sub Type

Ball Spring Plunger

Body Material

Technopolymer

Length

6mm

Ball Diameter

4mm

Standards/Approvals

RoHS, INOX Stainless steel

Country of Origin

Germany