Technical documents
Specifications
Brand
GanzSeries
LLRAHD1
Resolution
1280 x 720, 352 x 240 (NTSC)/704 x 576, 352 x 288 (PAL), 640 x 360, 704 x 480
Frame Rate
200 (PAL 720 p) fps, 240 (NTSC 720 p) fps, 400 (PAL 960H) fps, 480(NTSC 960H) fps
Hard Drive
External
Number of Camera Connections
16
Depth
293 mm
Height
55 mm
Width
430mm
Country of Origin
Taiwan, Province Of China
Product details
Ganz LLRAHD1 Series AHD 720p Digital Video Recorders
The GANZ Lite LLRAHD range of DVRs showcase a new era in DVR technology. These cost effective DVRs offer both performance and reliability for todays demanding CCTV solutions.
Delivering the best image quality at high frame rates, the LLRAHD range of Digital Video Recorders will support cameras offering 720p digital resolution (AHD). In addition, the latest 960H/1000TVL analogue cameras * are also supported providing a realistic DVR solution for new and legacy installations.
We have evolved from fixed camera inputs for digital and analogue resolutions. Unlike the old style hybrid DVRs, the new LLRAHD range utilises a service in pairs solution. This offers far more flexibility and choice as to which type of camera is connected
Supports AHD1.0(720p) / 960H/1000TVL / D1 Resolution
Real time recording on all channels
Displays 16:9 or 4:3 ratio
P2P remote connection with easy QR code set up
Free remote APP for IOS and Android
Free iCMS Software
USB and DVD drive options
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
GanzSeries
LLRAHD1
Resolution
1280 x 720, 352 x 240 (NTSC)/704 x 576, 352 x 288 (PAL), 640 x 360, 704 x 480
Frame Rate
200 (PAL 720 p) fps, 240 (NTSC 720 p) fps, 400 (PAL 960H) fps, 480(NTSC 960H) fps
Hard Drive
External
Number of Camera Connections
16
Depth
293 mm
Height
55 mm
Width
430mm
Country of Origin
Taiwan, Province Of China
Product details
Ganz LLRAHD1 Series AHD 720p Digital Video Recorders
The GANZ Lite LLRAHD range of DVRs showcase a new era in DVR technology. These cost effective DVRs offer both performance and reliability for todays demanding CCTV solutions.
Delivering the best image quality at high frame rates, the LLRAHD range of Digital Video Recorders will support cameras offering 720p digital resolution (AHD). In addition, the latest 960H/1000TVL analogue cameras * are also supported providing a realistic DVR solution for new and legacy installations.
We have evolved from fixed camera inputs for digital and analogue resolutions. Unlike the old style hybrid DVRs, the new LLRAHD range utilises a service in pairs solution. This offers far more flexibility and choice as to which type of camera is connected
Supports AHD1.0(720p) / 960H/1000TVL / D1 Resolution
Real time recording on all channels
Displays 16:9 or 4:3 ratio
P2P remote connection with easy QR code set up
Free remote APP for IOS and Android
Free iCMS Software
USB and DVD drive options