Garryson Zirconium Dioxide Medium Flap Disc, 60 Grit, 13000rpm, 115mm x 22mm Bore

RS Stock No.: 690-287Brand: GarrysonManufacturers Part No.: FAZ115060 154760
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Abrasive Material

Zirconium Dioxide

Grit Size

60

Grade

Medium

Diameter

115mm

Bore Size

22mm

Maximum Safe Speed

13000rpm

Product details

Flap Discs

Depressed-centre with 22mm bore
Grinding and sanding applications
Suitable on materials such as stainless steel, hard alloys, aluminium and non-ferrous metals etc.
Zirconium’s self-sharpening characteristics continually produces sharp new abrading points
The aluminium plate gives the disc extra strength
Flaps are angled in relation to the workpiece, allowing much more of the abrasive cloth to be used than is the case with flat discs
Suitable for portable angle grinders

P.O.A.

Garryson Zirconium Dioxide Medium Flap Disc, 60 Grit, 13000rpm, 115mm x 22mm Bore

P.O.A.

Garryson Zirconium Dioxide Medium Flap Disc, 60 Grit, 13000rpm, 115mm x 22mm Bore

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Abrasive Material

Zirconium Dioxide

Grit Size

60

Grade

Medium

Diameter

115mm

Bore Size

22mm

Maximum Safe Speed

13000rpm

Product details

Flap Discs

Depressed-centre with 22mm bore
Grinding and sanding applications
Suitable on materials such as stainless steel, hard alloys, aluminium and non-ferrous metals etc.
Zirconium’s self-sharpening characteristics continually produces sharp new abrading points
The aluminium plate gives the disc extra strength
Flaps are angled in relation to the workpiece, allowing much more of the abrasive cloth to be used than is the case with flat discs
Suitable for portable angle grinders