GE Critical Power Austin MicroLynx Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 5A Output, 10 → 14 V dc

RS Stock No.: 152-495Brand: GE Critical PowerManufacturers Part No.: AXA005A0XZ
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

0.75 → 5.5V dc

Input Voltage Range

10 → 14 V dc

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Depth

10.2mm

Width

8.85mm

Length

22.9mm

Series

Austin MicroLynx

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE Critical Power Austin MicroLynx Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 5A Output, 10 → 14 V dc
Select packaging type

P.O.A.

GE Critical Power Austin MicroLynx Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 5A Output, 10 → 14 V dc
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

0.75 → 5.5V dc

Input Voltage Range

10 → 14 V dc

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Depth

10.2mm

Width

8.85mm

Length

22.9mm

Series

Austin MicroLynx

Minimum Temperature

-40°C

Maximum Temperature

+85°C