Technical documents
Specifications
Brand
GE Power ControlsCurrent Rating
20A
Voltage Rating
600V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
63.8mm
Application Category
gS
Tag Width
6.35mm
Fuse Speed
F
Overall Length
72.4mm
Body Diameter
8.3mm
Body Height
54.7mm
P.O.A.
GE Power Controls 20A British Standard Fuse, 600V ac, 63.8mm
5
P.O.A.
GE Power Controls 20A British Standard Fuse, 600V ac, 63.8mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 55 | P.O.A. |
| 60 - 120 | P.O.A. |
| 125 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
GE Power ControlsCurrent Rating
20A
Voltage Rating
600V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
63.8mm
Application Category
gS
Tag Width
6.35mm
Fuse Speed
F
Overall Length
72.4mm
Body Diameter
8.3mm
Body Height
54.7mm
