GE, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 3500K, White

RS Stock No.: 819-270Brand: GEManufacturers Part No.: 30037
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Brand

GE

Shape

Quad Tube

Wattage

13 W

Lamp Base

G24q-1

Length

131 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

75W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

27mm

Number of loops

2

Luminosity

765 lm

Life Hours

10000h

Country of Origin

Hungary

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 3500K, White

P.O.A.

GE, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 3500K, White
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

GE

Shape

Quad Tube

Wattage

13 W

Lamp Base

G24q-1

Length

131 mm

Colour Temperature

3500K

Incandescent Equivalent Wattage

75W

Colour Tone

White

Colour Rendering

82

Colour Reference

835

Diameter

27mm

Number of loops

2

Luminosity

765 lm

Life Hours

10000h

Country of Origin

Hungary

You may be interested in