GE 1050 lm 10 W LED Tube Light, T8, 2ft (600mm)

RS Stock No.: 123-7340Brand: GEManufacturers Part No.: 93013220
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Brand

GE

Length Imperial

2ft

Length Metric

600mm

Wattage

10 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1050 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

40000h

Country of Origin

China

Product details

GE Lighting T8 VG Glass LED Tube

GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings can be achieved instantly with higher efficiency (110-114 lumens per watts) and long lifetime rating (40000 hours). The light emitted is of high uniformity, creating an elegant atmosphere for retail and commercial environments.

Features and Benefits

Instant energy savings (Up to 60% against traditional fluorescent T8 lamps)
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE 1050 lm 10 W LED Tube Light, T8, 2ft (600mm)

P.O.A.

GE 1050 lm 10 W LED Tube Light, T8, 2ft (600mm)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

GE

Length Imperial

2ft

Length Metric

600mm

Wattage

10 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1050 lm

Colour Rendering

80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

40000h

Country of Origin

China

Product details

GE Lighting T8 VG Glass LED Tube

GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings can be achieved instantly with higher efficiency (110-114 lumens per watts) and long lifetime rating (40000 hours). The light emitted is of high uniformity, creating an elegant atmosphere for retail and commercial environments.

Features and Benefits

Instant energy savings (Up to 60% against traditional fluorescent T8 lamps)
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury