GearWrench 47-Piece 1/4 in

RS Stock No.: 768-7001Brand: Gear WrenchManufacturers Part No.: 80314D
brand-logo
View all in Socket Sets

Technical documents

Specifications

Drive Size

1/4 in

Number of Pieces

47

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Sockets (47)

Country of Origin

China

Product details

47 Piece 6 Point Mixed Socket Set

1/4in drive professional metric and imperial socket set.

6 point design
Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish

P.O.A.

GearWrench 47-Piece 1/4 in

P.O.A.

GearWrench 47-Piece 1/4 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Drive Size

1/4 in

Number of Pieces

47

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Sockets (47)

Country of Origin

China

Product details

47 Piece 6 Point Mixed Socket Set

1/4in drive professional metric and imperial socket set.

6 point design
Serration inside socket as deep as fastener for a sturdy grip
Entry angle guides fastener into socket for an excellent fit
Size stamped on sockets for quick & easy indentification
Polished chrome finish