Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gear Wrench 14-Piece 1/4 in, 3/8 in

RS Stock No.: 511-2697Brand: GearWrenchManufacturers Part No.: 8914D
brand-logo
View all in Socket Sets

Technical documents

Specifications

Drive Size

1/4 in, 3/8 in

Number of Pieces

14

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (2), Extension (1), Ratchet Handle (1), Sockets (10)

Drive Type

Vortex

Set Type

Socket & Wrench Set

Stock information temporarily unavailable.

P.O.A.

Gear Wrench 14-Piece 1/4 in, 3/8 in

P.O.A.

Gear Wrench 14-Piece 1/4 in, 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Drive Size

1/4 in, 3/8 in

Number of Pieces

14

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (2), Extension (1), Ratchet Handle (1), Sockets (10)

Drive Type

Vortex

Set Type

Socket & Wrench Set