Gedore Round Nose Pliers, 140 mm Overall, 40mm Jaw

RS Stock No.: 772-4163Brand: GedoreManufacturers Part No.: 8122-140 JC
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Gedore

Overall Length

140 mm

Material

Steel

Jaw Length

40mm

Jaw Depth

8.2mm

Country of Origin

Austria

P.O.A.

Gedore Round Nose Pliers, 140 mm Overall, 40mm Jaw

P.O.A.

Gedore Round Nose Pliers, 140 mm Overall, 40mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Gedore

Overall Length

140 mm

Material

Steel

Jaw Length

40mm

Jaw Depth

8.2mm

Country of Origin

Austria