Gefran Board Mount Pressure Sensor

RS Stock No.: 150-391Brand: GefranManufacturers Part No.: F003901
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Gefran

Product Type

Board Mount Pressure Sensor

Standards/Approvals

CE

Housing Material

Polyamide 66, Anodised Aluminium

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-30°C

IP Rating

IP65

Country of Origin

China

View all in Pressure Sensors

Stock information temporarily unavailable.

P.O.A.

Gefran Board Mount Pressure Sensor

P.O.A.

Gefran Board Mount Pressure Sensor

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Gefran

Product Type

Board Mount Pressure Sensor

Standards/Approvals

CE

Housing Material

Polyamide 66, Anodised Aluminium

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-30°C

IP Rating

IP65

Country of Origin

China