Gems Sensors Air Pressure Switch, SPST-NO 0.3 → 1.7bar, NPT 1/4 process connection

RS Stock No.: 906-8399Brand: Gems SensorsManufacturers Part No.: 209571
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

0.3bar

Maximum Pressure Reading

1.7bar

Accuracy

0.07 bar

Output Type

SPST-NO

Media Measured

Air

Process Connection

NPT 1/4

Electrical Connection

Spade Terminal

Housing Material

Brass

IP Rating

IP00, IP66

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+110°C

Country of Origin

United States

Product details

PS31 - OEM Pressure Switch

The PS31 series of Gems sensors compact pressure switches are designed for OEM applications. Made economical with metal blade contacts, these switches feature Kapton® diaphragms. Kapton® polyimide maintains excellent physical properties over a broad temperature range. It also offers superb chemical resistance and has no known organic solvents. All models are highly reliable and excellent quality.

Switch: 100 VA Max

Pressure: 5 to 300 psi (0.345 to 20 bar)

Adjustable or Factory Set

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Gems Sensors Air Pressure Switch, SPST-NO 0.3 → 1.7bar, NPT 1/4 process connection

P.O.A.

Gems Sensors Air Pressure Switch, SPST-NO 0.3 → 1.7bar, NPT 1/4 process connection
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Pressure Reading

0.3bar

Maximum Pressure Reading

1.7bar

Accuracy

0.07 bar

Output Type

SPST-NO

Media Measured

Air

Process Connection

NPT 1/4

Electrical Connection

Spade Terminal

Housing Material

Brass

IP Rating

IP00, IP66

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+110°C

Country of Origin

United States

Product details

PS31 - OEM Pressure Switch

The PS31 series of Gems sensors compact pressure switches are designed for OEM applications. Made economical with metal blade contacts, these switches feature Kapton® diaphragms. Kapton® polyimide maintains excellent physical properties over a broad temperature range. It also offers superb chemical resistance and has no known organic solvents. All models are highly reliable and excellent quality.

Switch: 100 VA Max

Pressure: 5 to 300 psi (0.345 to 20 bar)

Adjustable or Factory Set

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.