Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Georg Fischer Plastic Isolating Valve, High Pressure Ball Valve, 50mm

RS Stock No.: 282-5182Brand: Georg FischerManufacturers Part No.: 161353006
brand-logo
View all in Ball Valves

Technical documents

Specifications

Type

Isolating Valve

Attachment Type

Solvent Cement Socket

Compression Fitting Size

50mm

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

1000psi

Handle Colour

Blue

Maximum Working Pressure bar

16bar

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Isolating Valve, High Pressure Ball Valve, 50mm

P.O.A.

Georg Fischer Plastic Isolating Valve, High Pressure Ball Valve, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Type

Isolating Valve

Attachment Type

Solvent Cement Socket

Compression Fitting Size

50mm

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

1000psi

Handle Colour

Blue

Maximum Working Pressure bar

16bar

Country of Origin

Switzerland