Technical documents
Specifications
Brand
George FischerFitting Type
Union
Material
PVC-U
Fitting Direction
Straight
Length
99mm
Country of Origin
United Kingdom
Product details
Screw connections, PVC-U
Seal: O-ring EPDM
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
George Fischer Straight Union PVC & ABS Cement Fitting, 63mm
1
P.O.A.
George Fischer Straight Union PVC & ABS Cement Fitting, 63mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
George FischerFitting Type
Union
Material
PVC-U
Fitting Direction
Straight
Length
99mm
Country of Origin
United Kingdom
Product details
Screw connections, PVC-U
Seal: O-ring EPDM