Technical documents
Specifications
Brand
George FischerFitting Type
Short Elbow
Fitting Direction
90°
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1in
Finish
Black Oxide
You may be interested in
Georg Fischer Galvanised Malleable Iron Fitting, 90° Short Elbow, Male BSPT 1in to Female BSPP 1inBrand: Georg Fischer
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
George Fischer Black Oxide Malleable Iron Fitting, 90° Short Elbow, Male BSPT 1in to Female BSPP 1in
5
P.O.A.
George Fischer Black Oxide Malleable Iron Fitting, 90° Short Elbow, Male BSPT 1in to Female BSPP 1in
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125+ | P.O.A. |
You may be interested in
Georg Fischer Galvanised Malleable Iron Fitting, 90° Short Elbow, Male BSPT 1in to Female BSPP 1inBrand: Georg Fischer
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
George FischerFitting Type
Short Elbow
Fitting Direction
90°
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1in
Finish
Black Oxide
You may be interested in
Georg Fischer Galvanised Malleable Iron Fitting, 90° Short Elbow, Male BSPT 1in to Female BSPP 1inBrand: Georg Fischer
P.O.A.Each (In a Pack of 5) (ex VAT)