Technical documents
Specifications
Current Ratio
400:5A
Bore Size
50mm
Series
KBU58
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
400A
Output Current
5 A
Country of Origin
Germany
You may be interested in
Sifam Tinsley Omega10 Series Clip Fit Current Transformer, 400:5, 80 x 50mm BoreBrand: Sifam Tinsley
P.O.A.Each (ex VAT)
P.O.A.
GILGEN Muller & Weigert KBU58 Series Split Core Current Transformer, 400A Input, 400:5A, 5 A Output, 50mm Bore
1
P.O.A.
GILGEN Muller & Weigert KBU58 Series Split Core Current Transformer, 400A Input, 400:5A, 5 A Output, 50mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Sifam Tinsley Omega10 Series Clip Fit Current Transformer, 400:5, 80 x 50mm BoreBrand: Sifam Tinsley
P.O.A.Each (ex VAT)
Technical documents
Specifications
Current Ratio
400:5A
Bore Size
50mm
Series
KBU58
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
400A
Output Current
5 A
Country of Origin
Germany
You may be interested in
Sifam Tinsley Omega10 Series Clip Fit Current Transformer, 400:5, 80 x 50mm BoreBrand: Sifam Tinsley
P.O.A.Each (ex VAT)
