HSS straight flute tap set,M25 1.5mm

RS Stock No.: 514-379Brand: G&J HallManufacturers Part No.: 08X25M1.5-2
View all in Threading Taps

Technical documents

Specifications

Set Type

Straight Flute Tap

Number of Pieces

2

Material

HSS

Product details

ISO Metric (fine) Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case

P.O.A.

HSS straight flute tap set,M25 1.5mm

P.O.A.

HSS straight flute tap set,M25 1.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Set Type

Straight Flute Tap

Number of Pieces

2

Material

HSS

Product details

ISO Metric (fine) Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case