Technical documents
Specifications
Brand
G&J HallHead Diameter
16.5mm
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Shank Diameter
1/4 in
P.O.A.
G&J Hall HSS Countersink, 16.5mm Head, 3 Flute(s), 90°
1
P.O.A.
G&J Hall HSS Countersink, 16.5mm Head, 3 Flute(s), 90°
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
G&J HallHead Diameter
16.5mm
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Shank Diameter
1/4 in