HSS spiral flute ground tap,M4 0.7mm

RS Stock No.: 510-428Brand: G&J Hall
brand-logo
View all in Threading Taps

Technical documents

Specifications

Thread Size

M4

Type

Spiral Flute

Pitch

0.7mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

P.O.A.

HSS spiral flute ground tap,M4 0.7mm

P.O.A.

HSS spiral flute ground tap,M4 0.7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

M4

Type

Spiral Flute

Pitch

0.7mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain