HSS straight flute plug tap,M3.5 0.6mm

RS Stock No.: 773-843Brand: G&J Hall
View all in Threading Taps

Technical documents

Specifications

Thread Size

M3.5

Type

Straight Flute, Plug

Pitch

0.6mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in
View all in Threading Taps

Stock information temporarily unavailable.

P.O.A.

HSS straight flute plug tap,M3.5 0.6mm

P.O.A.

HSS straight flute plug tap,M3.5 0.6mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Thread Size

M3.5

Type

Straight Flute, Plug

Pitch

0.6mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in