Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length

RS Stock No.: 742-2457Brand: GlenairManufacturers Part No.: 770-001A106R
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

22.5 mm, 8.5 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

3.8cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Lipped, Right Angle Type 1, Series 77

Glenair full nelson lipped right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. These Glenair heat shrink boots fit most standard boot adapters for circular connectors, typical applications include military vehicles and petrol chemical exploration. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

22.5 mm, 8.5 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

3.8cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Lipped, Right Angle Type 1, Series 77

Glenair full nelson lipped right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. These Glenair heat shrink boots fit most standard boot adapters for circular connectors, typical applications include military vehicles and petrol chemical exploration. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.