Technical documents
Specifications
Brand
GlenairSleeve Diameter
43mm
Colour
Black
Shrunk Diameter
10 mm, 28 mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Sleeve Length
4.7cm
Material
Polyolefin
Flame Retardant
Yes
Series
Series 77
Country of Origin
United Kingdom
P.O.A.
Glenair Adhesive Lined Heat Shrink Boot, Black 43mm Sleeve Dia. x 4.7cm Length, Series 77 Series
1
P.O.A.
Glenair Adhesive Lined Heat Shrink Boot, Black 43mm Sleeve Dia. x 4.7cm Length, Series 77 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GlenairSleeve Diameter
43mm
Colour
Black
Shrunk Diameter
10 mm, 28 mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Sleeve Length
4.7cm
Material
Polyolefin
Flame Retardant
Yes
Series
Series 77
Country of Origin
United Kingdom
