Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 6cm Length, Series 77 Series

RS Stock No.: 742-2378Brand: GlenairManufacturers Part No.: 770-002S106
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

8.5 mm, 22 mm

Sleeve Type

Heat Shrink

Sleeve Length

6cm

Material

Elastomer

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom

P.O.A.

Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 6cm Length, Series 77 Series

P.O.A.

Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 6cm Length, Series 77 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

8.5 mm, 22 mm

Sleeve Type

Heat Shrink

Sleeve Length

6cm

Material

Elastomer

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom