Technical documents
Specifications
Brand
GlenairSleeve Diameter
36mm
Colour
Black
Shrunk Diameter
22.5 mm, 8.5 mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Sleeve Length
3.8cm
Material
Polyolefin
Flame Retardant
Yes
Country of Origin
United Kingdom
P.O.A.
Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length
1
P.O.A.
Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GlenairSleeve Diameter
36mm
Colour
Black
Shrunk Diameter
22.5 mm, 8.5 mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Sleeve Length
3.8cm
Material
Polyolefin
Flame Retardant
Yes
Country of Origin
United Kingdom