Technical documents
Specifications
Brand
GlenairSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
10.5 mm, 5 mm
Sleeve Type
Heat Shrink
Sleeve Length
3.8cm
Material
Elastomer
Flame Retardant
Yes
Country of Origin
United Kingdom
Product details
Glenair Heat Shrink Boots, Straight, Lipless, Type 1, Series 77
Glenair heatshrink full nelson lipless, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit standard circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat
Approvals
VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GlenairSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
10.5 mm, 5 mm
Sleeve Type
Heat Shrink
Sleeve Length
3.8cm
Material
Elastomer
Flame Retardant
Yes
Country of Origin
United Kingdom
Product details
Glenair Heat Shrink Boots, Straight, Lipless, Type 1, Series 77
Glenair heatshrink full nelson lipless, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit standard circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat
Approvals
VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
