Technical documents
Specifications
Brand
GlenairSleeve Diameter
43mm
Colour
Black
Shrunk Diameter
10 mm, 28 mm
Sleeve Type
Heat Shrink
Sleeve Length
9.9cm
Material
Elastomer
Flame Retardant
Yes
Country of Origin
United Kingdom
P.O.A.
Glenair Heat Shrink Boot, Black 43mm Sleeve Dia. x 9.9cm Length
1
P.O.A.
Glenair Heat Shrink Boot, Black 43mm Sleeve Dia. x 9.9cm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GlenairSleeve Diameter
43mm
Colour
Black
Shrunk Diameter
10 mm, 28 mm
Sleeve Type
Heat Shrink
Sleeve Length
9.9cm
Material
Elastomer
Flame Retardant
Yes
Country of Origin
United Kingdom
