Glenair Heat Shrink Boot, Black 17mm Sleeve Dia. x 3cm Length

RS Stock No.: 742-2612Brand: GlenairManufacturers Part No.: 770-005S202
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

17mm

Colour

Black

Shrunk Diameter

3.5 mm, 7 mm

Sleeve Type

Heat Shrink

Sleeve Length

3cm

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Straight, Lipless, Zero Halogen Type 2, Series 77

Glenair full nelson lipless heatshrink boots, zero halogen, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Low smoke zero halogen
Meets US and EU toxicity requirements
Temperature range -30 to +125 °C

Approvals

NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

You may be interested in

P.O.A.

Glenair Heat Shrink Boot, Black 17mm Sleeve Dia. x 3cm Length

P.O.A.

Glenair Heat Shrink Boot, Black 17mm Sleeve Dia. x 3cm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

17mm

Colour

Black

Shrunk Diameter

3.5 mm, 7 mm

Sleeve Type

Heat Shrink

Sleeve Length

3cm

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Straight, Lipless, Zero Halogen Type 2, Series 77

Glenair full nelson lipless heatshrink boots, zero halogen, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Low smoke zero halogen
Meets US and EU toxicity requirements
Temperature range -30 to +125 °C

Approvals

NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

You may be interested in