Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 8cm Length

RS Stock No.: 742-2637Brand: GlenairManufacturers Part No.: 770-005S206
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

22 mm, 8.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

8cm

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 8cm Length

P.O.A.

Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 8cm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

22 mm, 8.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

8cm

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in