Glenair 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10, MIL-DTL-26482

RS Stock No.: 432-6889Brand: GlenairManufacturers Part No.: IPT01A10-6SRHM
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

10

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, free cable mounting for extension leads

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

Glenair 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10, MIL-DTL-26482

P.O.A.

Glenair 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10, MIL-DTL-26482

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

10

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, free cable mounting for extension leads

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).