Glenair 10 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, MIL-DTL-26482

RS Stock No.: 432-6772Brand: GlenairManufacturers Part No.: IPT02A12-10S
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

12

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

View all in Mil Spec Circular Connectors

Stock information temporarily unavailable.

P.O.A.

Glenair 10 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, MIL-DTL-26482

P.O.A.

Glenair 10 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, MIL-DTL-26482

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

12

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).