Glenair 5 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, MIL-DTL-26482

RS Stock No.: 190-061Brand: GlenairManufacturers Part No.: IPT02A14-5PF7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

5

Gender

Female

Contact Gender

Male

Current Rating

13A

Voltage Rating

1 kV ac, 1.25 kV dc

Shell Size

14

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

Glenair 5 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, MIL-DTL-26482

P.O.A.

Glenair 5 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, MIL-DTL-26482

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

5

Gender

Female

Contact Gender

Male

Current Rating

13A

Voltage Rating

1 kV ac, 1.25 kV dc

Shell Size

14

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).