Glenair, Copper Alloy 7 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 16S,

RS Stock No.: 107-350Brand: GlenairManufacturers Part No.: IT3102A16S-1SF7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

Glenair, Copper Alloy 7 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 16S,

P.O.A.

Glenair, Copper Alloy 7 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Socket Contacts,Shell Size 16S,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).