Glenair 7 Female Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, MIL-DTL-5015

RS Stock No.: 449-6348Brand: GlenairManufacturers Part No.: IT3106A14S07PHM11 EMI IP
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7 Female

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold, Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Italy

P.O.A.

Glenair 7 Female Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, MIL-DTL-5015

P.O.A.

Glenair 7 Female Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, MIL-DTL-5015

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7 Female

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold, Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Italy