Glenair, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 16S,

RS Stock No.: 107-530Brand: GlenairManufacturers Part No.: IT3106A16S-1SPHM11F7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, cable mount

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 16S,

P.O.A.

Glenair, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 16S,
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, cable mount

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.